PI74FCT2821ATQX vs PI74FCT2821CTQX feature comparison

PI74FCT2821ATQX Pericom Semiconductor Corporation

Buy Now Datasheet

PI74FCT2821CTQX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SSOP, SSOP,
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Load Capacitance (CL) 300 pF 300 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Power Supply Current-Max (ICC) 16.3 mA 16.3 mA
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 1

Compare PI74FCT2821ATQX with alternatives

Compare PI74FCT2821CTQX with alternatives