PI74FCT2573TQX vs CY74FCT2573DTQC feature comparison

PI74FCT2573TQX Pericom Semiconductor Corporation

Buy Now Datasheet

CY74FCT2573DTQC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QSOP QSOP
Package Description SSOP, SSOP, SSOP20,.25
Pin Count 20 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 2373 BROADSIDE VERSION OF 2373
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 12 ns 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
kg CO2e/kg 12.3
Average Weight (mg) 131.15
CO2e (mg) 1613.145
Category CO2 Kg 12.3
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
Max I(ol) 0.012 A
Package Equivalence Code SSOP20,.25
Prop. Delay@Nom-Sup 3.8 ns

Compare PI74FCT2573TQX with alternatives

Compare CY74FCT2573DTQC with alternatives