PI74FCT2161TSEX
vs
PI74FCT161ATS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP16,.4
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
FCT
FCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
10.3 mm
10.3 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
SERIES-RESISTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
9.5 ns
6.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Max Frequency@Nom-Sup
125000000 Hz
Max I(ol)
0.048 A
Package Equivalence Code
SOP16,.4
Prop. Delay@Nom-Sup
6.2 ns
Compare PI74FCT2161TSEX with alternatives
Compare PI74FCT161ATS with alternatives