PI74FCT16373CTV vs IDT74FCT16373CTPVG feature comparison

PI74FCT16373CTV Pericom Semiconductor Corporation

Buy Now Datasheet

IDT74FCT16373CTPVG Integrated Device Technology Inc

Buy Now Datasheet
No Yes
Obsolete Transferred
PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
SSOP SSOP
SSOP, SSOP48,.4 GREEN, SSOP-48
48 48
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; MAX OUTPUT SKEW = 0.5NS POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
FCT FCT
R-PDSO-G48 R-PDSO-G48
e0 e3
15.875 mm 15.875 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
0.064 A 0.064 A
1 1
8 8
2 2
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP48,.4 SSOP48,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
4.2 ns 4.2 ns
5.5 ns 3.7 ns
Not Qualified Not Qualified
2.74 mm 2.794 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD Matte Tin (Sn) - annealed
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
7.5 mm 7.493 mm
1 2
Yes
1992-01-01
260
30

Compare PI74FCT16373CTV with alternatives

Compare IDT74FCT16373CTPVG with alternatives