PI74FCT163374KX vs IDT74FCT163374APF feature comparison

PI74FCT163374KX Pericom Semiconductor Corporation

Buy Now Datasheet

IDT74FCT163374APF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP, TSSOP48,.25,16
Pin Count 48 48
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Length 9.7 mm 9.7 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 10 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP48,.25,16
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 6.5 ns
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE

Compare PI74FCT163374KX with alternatives

Compare IDT74FCT163374APF with alternatives