PI74FCT163374ATA vs VCH16374DGG-T feature comparison

PI74FCT163374ATA Pericom Semiconductor Corporation

Buy Now Datasheet

VCH16374DGG-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20 TSSOP,
Pin Count 48
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS; MAX OUTPUT SKEW = 0.5NS
Family FCT LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 12.5 mm 12.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 6.5 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare PI74FCT163374ATA with alternatives

Compare VCH16374DGG-T with alternatives