PI74FCT162500DTVX vs CY74FCT16500CTPVCT feature comparison

PI74FCT162500DTVX Pericom Semiconductor Corporation

Buy Now Datasheet

CY74FCT16500CTPVCT Texas Instruments

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
SSOP SSOP
SSOP, 0.300 INCH, GREEN, PLASTIC, SSOP-56
56 56
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
FCT FCT
R-PDSO-G56 R-PDSO-G56
e0 e4
18.415 mm 18.415 mm
50 pF
REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
1 1
18 18
1 1
2 2
56 56
85 °C 85 °C
-40 °C -40 °C
3-STATE WITH SERIES RESISTOR 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP56,.4 SSOP56,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
4.6 ns 5.3 ns
Not Qualified Not Qualified
2.74 mm 2.79 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
7.5 mm 7.49 mm
1 3
INDEPENDENT CONTROL
BIDIRECTIONAL
0.024 A
TR
260
0.5 mA
4.6 ns
NOT SPECIFIED
NEGATIVE EDGE

Compare PI74FCT162500DTVX with alternatives

Compare CY74FCT16500CTPVCT with alternatives