PI74FCT16244DTVX
vs
CY74FCT16245ATPVCT
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP,
|
0.300 INCH, SSOP-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; MAX OUTPUT SKEW = 0.5NS
|
WITH DIRECTION CONTROL
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e0
|
|
Length |
15.875 mm
|
15.875 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS TRANSCEIVER
|
Number of Bits |
4
|
8
|
Number of Functions |
4
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Propagation Delay (tpd) |
3.8 ns
|
4.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.74 mm
|
2.794 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PI74FCT16244DTVX with alternatives
Compare CY74FCT16245ATPVCT with alternatives