PI74FCT162260CTA vs IDT74FCT162260CTPA feature comparison

PI74FCT162260CTA Pericom Semiconductor Corporation

Buy Now Datasheet

IDT74FCT162260CTPA Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP56,.3,20 TSSOP, TSSOP56,.3,20
Pin Count 56 56
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e0
Length 14 mm 14 mm
Logic IC Type BUS EXCHANGER BUS EXCHANGER
Number of Bits 12 12
Number of Functions 1 1
Number of Ports 3 3
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 4.7 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Additional Feature MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 20

Compare PI74FCT162260CTA with alternatives

Compare IDT74FCT162260CTPA with alternatives