PI74FCT162240DTVX vs CY74FCT162240ETPVCT feature comparison

PI74FCT162240DTVX Pericom Semiconductor Corporation

Buy Now Datasheet

CY74FCT162240ETPVCT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP, SSOP,
Pin Count 48
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX OUTPUT SKEW = 0.5NS; TYPICAL VOLP < 0.6V AT VCC = 5V, TA = 25 DEGREE C
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 15.875 mm 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 3.6 ns 3.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.74 mm 2.79 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 2

Compare PI74FCT162240DTVX with alternatives

Compare CY74FCT162240ETPVCT with alternatives