PI74FCT151TSX
vs
74FCT151CTSO8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP16,.4
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.6
Average Weight (mg)
162.05
CO2e (mg)
2041.83
Category CO2 Kg
12.6
12.6
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Family
FCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Manufacturer Package Code
PS16
Total Weight
405.8
CO2
5113.08
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
91
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.4
Packing Method
TR
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
5.8 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare PI74FCT151TSX with alternatives
Compare 74FCT151CTSO8 with alternatives