PI74FCT139TW vs QS54FCT139TQB feature comparison

PI74FCT139TW Pericom Semiconductor Corporation

Buy Now Datasheet

QS54FCT139TQB Quality Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP QUALITY SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm 4.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9116 mm
Base Number Matches 1 1

Compare PI74FCT139TW with alternatives

Compare QS54FCT139TQB with alternatives