PI74AVCH16244AX vs 74AVCH16244DGG feature comparison

PI74AVCH16244AX Pericom Semiconductor Corporation

Buy Now Datasheet

74AVCH16244DGG Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP NEXPERIA
Part Package Code TSSOP
Package Description TSSOP, TSSOP,
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AVC AVC
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e4
Length 12.5 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 3.7 ns 3.4 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 1.2 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 3
Rohs Code Yes
Date Of Intro 2017-02-01
Additional Feature DEVICE OPERATES AT LOW VOLTAGE STANDARDS
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare PI74AVCH16244AX with alternatives

Compare 74AVCH16244DGG with alternatives