PI74AVC+16820AAX vs PI74AVC+16820AA feature comparison

PI74AVC+16820AAX Pericom Semiconductor Corporation

Buy Now Datasheet

PI74AVC+16820AA Pericom Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
TSSOP TSSOP
TSSOP, TSSOP, TSSOP56,.3,20
56 56
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
AVC AVC
R-PDSO-G56 R-PDSO-G56
e0 e0
14 mm 14 mm
BUS DRIVER BUS DRIVER
10 10
1 1
2 2
56 56
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
4 ns 4 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
1.65 V 1.65 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
6.1 mm 6.1 mm
1 1
30 pF
180000000 Hz
0.024 A
1
TSSOP56,.3,20
2.7 ns
POSITIVE EDGE

Compare PI74AVC+16820AAX with alternatives

Compare PI74AVC+16820AA with alternatives