PI74ALVTC16823AX
vs
74ALVT16827DL,518
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SSOP
Package Description
TSSOP,
SSOP,
Pin Count
56
56
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALVT
ALVT
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e0
e4
Length
14 mm
18.425 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
9
10
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
4.9 ns
3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
2.7 V
Supply Voltage-Min (Vsup)
1.65 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
7.5 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT371-1
Additional Feature
ALSO OPERATES AT 3.3V
Load Capacitance (CL)
50 pF
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
5 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PI74ALVTC16823AX with alternatives
Compare 74ALVT16827DL,518 with alternatives
74ALVT16827DL,518 vs 74ALVT16827DL,512
74ALVT16827DL,518 vs 74ALVTH16827DLG4
74ALVT16827DL,518 vs 74ALVT162827DL,512
74ALVT16827DL,518 vs 74ALVT162827DL
74ALVT16827DL,518 vs 74ALVT16827DL
74ALVT16827DL,518 vs 74ALVT162827DL,518
74ALVT16827DL,518 vs 74ALVT16827DL-T
74ALVT16827DL,518 vs 74ALVTH162827LRG4
74ALVT16827DL,518 vs 74ALVT162827DL-T