PI74ALVTC16373AX
vs
AV16373DL-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
SSOP,
Pin Count
48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALVT
ALVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
12.5 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
2.5 ns
Propagation Delay (tpd)
4.5 ns
4.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
2.7 V
Supply Voltage-Min (Vsup)
1.8 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
7.5 mm
Base Number Matches
1
1
Additional Feature
VCC OPERATION AT 2.5V OR 3.3V
Power Supply Current-Max (ICC)
4.5 mA
Compare PI74ALVTC16373AX with alternatives
Compare AV16373DL-T with alternatives