PI74ALVTC16244AE
vs
74LVT16374ADL,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SSOP
Package Description
TSSOP, TSSOP48,.3,20
7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48
Pin Count
48
48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVT
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e4
Length
12.5 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
0.032 A
Moisture Sensitivity Level
1
1
Number of Bits
4
8
Number of Functions
4
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP48,.3,20
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
2.4 ns
Propagation Delay (tpd)
3.5 ns
5.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
6.1 mm
7.5 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT370-1
Additional Feature
OUTSIDE NORTH AMERICA, PART NUMBER
Packing Method
TR
Power Supply Current-Max (ICC)
6 mA
Trigger Type
POSITIVE EDGE
Compare PI74ALVTC16244AE with alternatives
Compare 74LVT16374ADL,118 with alternatives
74LVT16374ADL,118 vs 74LVT162245MTD
74LVT16374ADL,118 vs 74LVT162245BDL,118
74LVT16374ADL,118 vs 74LVC16245ADGG
74LVT16374ADL,118 vs 74LCXZ16245MTDX
74LVT16374ADL,118 vs 74LVC16245ADL
74LVT16374ADL,118 vs 74LVC16245ABX
74LVT16374ADL,118 vs 74LVC16245ADGG,118
74LVT16374ADL,118 vs 74LCXP16245MTDX
74LVT16374ADL,118 vs 74LVTH16245BDGG