PI74ALVCT16260VEX vs IDT74ALVCH16271PA8 feature comparison

PI74ALVCT16260VEX Pericom Semiconductor Corporation

Buy Now Datasheet

IDT74ALVCH16271PA8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP TSSOP
Package Description SSOP, TSSOP,
Pin Count 56 56
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e3 e0
Length 18.415 mm 14 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER BUS EXCHANGER
Number of Functions 12 12
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.5 mm 6.1 mm
Base Number Matches 1 1
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Max I(ol) 0.024 A
Number of Bits 1
Number of Ports 3
Output Polarity TRUE
Package Equivalence Code TSSOP56,.3,20
Packing Method TR, 13 INCH
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 6.2 ns
Propagation Delay (tpd) 6.2 ns

Compare PI74ALVCT16260VEX with alternatives

Compare IDT74ALVCH16271PA8 with alternatives