PI74ALVCH16952VX
vs
74ALVCH16952DL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP,
SSOP,
Pin Count
56
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
Length
18.415 mm
18.425 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
4.6 ns
6.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.794 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
1.2 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Load Capacitance (CL)
50 pF
Compare PI74ALVCH16952VX with alternatives
Compare 74ALVCH16952DL with alternatives