PI74ALVCH16821VEX
vs
74ALVCH16821DL,518
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP
Package Description
SSOP,
SSOP,
Pin Count
56
56
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
Length
18.415 mm
18.425 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
6.4 ns
5.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.794 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT371-1
Additional Feature
CAN ALSO OPERATE AT VOLTAGE 3-3.6
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare PI74ALVCH16821VEX with alternatives
Compare 74ALVCH16821DL,518 with alternatives
74ALVCH16821DL,518 vs SN74ALVCH16821DLR
74ALVCH16821DL,518 vs 74ALVCH16821DL,512
74ALVCH16821DL,518 vs PI74ALVCH16821V
74ALVCH16821DL,518 vs PI74ALVCH16821VX
74ALVCH16821DL,518 vs IDT74ALVCH16821PV8
74ALVCH16821DL,518 vs 74ALVCH16821DL
74ALVCH16821DL,518 vs IDT74ALVCH162821PV
74ALVCH16821DL,518 vs SN74ALVC16821DL
74ALVCH16821DL,518 vs 74ALVCH16821DL-T