PI74ALVCH16721V vs 74ALVCH162721DLG4 feature comparison

PI74ALVCH16721V Pericom Semiconductor Corporation

Buy Now Datasheet

74ALVCH162721DLG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP56,.4 SSOP, SSOP56,.4
Pin Count 56 56
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLOCK ENABLE
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e4
Length 18.415 mm 18.415 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 150000000 Hz 150000000 Hz
Max I(ol) 0.024 A 0.012 A
Number of Bits 20 20
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP56,.4 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 4.3 ns 5.3 ns
Propagation Delay (tpd) 5.6 ns 6.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 2.79 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 7.49 mm
Base Number Matches 1 1
Pbfree Code No
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare PI74ALVCH16721V with alternatives

Compare 74ALVCH162721DLG4 with alternatives