PI74ALVCH16271AEX vs IDT74ALVC16260PV8 feature comparison

PI74ALVCH16271AEX Pericom Semiconductor Corporation

Buy Now Datasheet

IDT74ALVC16260PV8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP SSOP
Package Description TSSOP, SSOP,
Pin Count 56 56
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO OPERATES AT 3.3V SUPPLY
Control Type INDEPENDENT CONTROL ENABLE LOW
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e3 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS EXCHANGER BUS EXCHANGER
Max I(ol) 0.024 A 0.024 A
Number of Bits 1 1
Number of Functions 12 12
Number of Ports 3 3
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP56,.3,20 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Packing Method TR TR, 13 INCH
Power Supply Current-Max (ICC) 0.04 mA 100 mA
Prop. Delay@Nom-Sup 6.2 ns 5.6 ns
Propagation Delay (tpd) 6.2 ns 5.6 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 1 1
Length 18.415 mm
Package Code SSOP
Package Style SMALL OUTLINE, SHRINK PITCH
Seated Height-Max 2.794 mm
Terminal Pitch 0.635 mm
Width 7.5 mm

Compare PI74ALVCH16271AEX with alternatives

Compare IDT74ALVC16260PV8 with alternatives