PI74ALVCH16240VX vs 74VCXH16240DT feature comparison

PI74ALVCH16240VX Pericom Semiconductor Corporation

Buy Now Datasheet

74VCXH16240DT onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP ONSEMI
Part Package Code SSOP TSSOP
Package Description SSOP, LEAD FREE, TSSOP-48
Pin Count 48 48
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Length 15.875 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 5.3 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.5 mm 6.1 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Factory Lead Time 4 Weeks
Control Type ENABLE LOW
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP48,.3,20
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Prop. Delay@Nom-Sup 2.5 ns

Compare PI74ALVCH16240VX with alternatives

Compare 74VCXH16240DT with alternatives