PI6CVF857NF
vs
SC3507Q
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
APPLIED MICRO CIRCUITS CORP
Part Package Code
BGA
QFP
Package Description
VFBGA-56
QFP, QFP52,.68SQ,40
Pin Count
56
52
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
6C
TTL
Input Conditioning
DIFFERENTIAL
MUX
JESD-30 Code
R-PBGA-B56
S-PQFP-G52
JESD-609 Code
e0
e0
Length
7 mm
14 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.012 A
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
56
52
Number of True Outputs
10
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
QFP
Package Equivalence Code
BGA56,6X10,25
QFP52,.68SQ,40
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.075 ns
1 ns
Seated Height-Max
0.8 mm
2.45 mm
Supply Voltage-Max (Vsup)
2.7 V
5.25 V
Supply Voltage-Min (Vsup)
2.5 V
4.75 V
Supply Voltage-Nom (Vsup)
2.6 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
0.65 mm
1 mm
Terminal Position
BOTTOM
QUAD
Width
4.5 mm
14 mm
fmax-Min
220 MHz
160 MHz
Base Number Matches
1
1
Load Capacitance (CL)
10 pF
Technology
BICMOS
Compare PI6CVF857NF with alternatives
Compare SC3507Q with alternatives