PI6CV304LEX
vs
8304AM-01
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
4.40 X 3 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TSSOP-8
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
6C
8304
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.4 mm
4.9 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
4
Number of Terminals
8
8
Number of True Outputs
4
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Prop. Delay@Nom-Sup
3 ns
3.5 ns
Propagation Delay (tpd)
3 ns
3.6 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
0.05 ns
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.465 V
Supply Voltage-Min (Vsup)
3 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3.9 mm
fmax-Min
160 MHz
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
20
Compare PI6CV304LEX with alternatives
Compare 8304AM-01 with alternatives