PI6CV2304WE vs CY2DP3120AXI feature comparison

PI6CV2304WE Pericom Semiconductor Corporation

Buy Now Datasheet

CY2DP3120AXI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC QFP
Package Description SOP, SOP8,.25 LQFP, QFP52,.47SQ
Pin Count 8 52
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 6C 2DP
Input Conditioning STANDARD DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G8 S-PQFP-G52
JESD-609 Code e3 e3
Length 4.9 mm 10 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.012 A 0.005 A
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 52
Number of True Outputs 4 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LQFP
Package Equivalence Code SOP8,.25 QFP52,.47SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, LOW PROFILE
Prop. Delay@Nom-Sup 3 ns 0.75 ns
Propagation Delay (tpd) 3 ns 0.75 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns 0.05 ns
Seated Height-Max 1.75 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 2.625 V
Supply Voltage-Min (Vsup) 3 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 3.885 mm 10 mm
fmax-Min 133 MHz 1500 MHz
Base Number Matches 2 1
Additional Feature ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare PI6CV2304WE with alternatives

Compare CY2DP3120AXI with alternatives