PI6CV2304LEX vs NB2304AC1DTG feature comparison

PI6CV2304LEX Pericom Semiconductor Corporation

Buy Now Datasheet

NB2304AC1DTG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP8,.25 TSSOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 6C 2304
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.4 mm 3 mm
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 4 4
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 3 ns
Propagation Delay (tpd) 3 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns 0.2 ns
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
fmax-Min 133 MHz 133.3 MHz
Base Number Matches 2 1
Technology CMOS

Compare PI6CV2304LEX with alternatives

Compare NB2304AC1DTG with alternatives