PI6C485311WE
vs
853S011CGILFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
TSSOP
Package Description
GREEN, SOIC-8
3 X 3 MM, 0.97 MM HEIGHT, ROHS COMPLIANT, MO-187, TSSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
6C
853S
Input Conditioning
STANDARD
DIFFERENTIAL
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
3 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
2 ns
0.345 ns
Propagation Delay (tpd)
2 ns
0.19 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
0.02 ns
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.8 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.885 mm
3 mm
Base Number Matches
2
2
Manufacturer Package Code
DVG8
Additional Feature
ECL MODE SUPPLY VEE=-3.8 TO -2.375, WHERE VCC=0V
Compare PI6C485311WE with alternatives
Compare 853S011CGILFT with alternatives