PI6C39912-2JX
vs
IDT23S05-1DCG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
SOIC
Package Description
QCCJ,
0.150 INCH, GREEN, MS-012, SOIC-8
Pin Count
32
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
6C
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PQCC-J32
R-PDSO-G8
JESD-609 Code
e0
e3
Length
13.97 mm
4.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
8
Number of True Outputs
8
4
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC32,.5X.6
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.8 ns
0.25 ns
Seated Height-Max
3.55 mm
1.7272 mm
Supply Voltage-Max (Vsup)
3.63 V
3.6 V
Supply Voltage-Min (Vsup)
2.97 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
3.9 mm
fmax-Min
110 MHz
133 MHz
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.35 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare PI6C39912-2JX with alternatives
Compare IDT23S05-1DCG with alternatives