PI6C39911JX
vs
PI6C39911
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
DIODES INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
6C
6C
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e0
e0
Length
13.97 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.035 A
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
32
Number of True Outputs
4
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Prop. Delay@Nom-Sup
0.7 ns
Propagation Delay (tpd)
0.7 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
1.7 ns
1.2 ns
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
3.6 V
3.63 V
Supply Voltage-Min (Vsup)
3 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
fmax-Min
133 MHz
133 MHz
Base Number Matches
1
4
Moisture Sensitivity Level
3
Compare PI6C39911JX with alternatives
Compare PI6C39911 with alternatives