PI6C39911-2J vs PI6C39911-2JX feature comparison

PI6C39911-2J Pericom Semiconductor Corporation

Buy Now Datasheet

PI6C39911-2JX Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code QFJ QFJ
Package Description QCCJ, LDCC32,.5X.6 QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 6C 6C
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.035 A 0.035 A
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 4 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Prop. Delay@Nom-Sup 0.3 ns 0.3 ns
Propagation Delay (tpd) 0.3 ns 0.3 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.8 ns 0.8 ns
Seated Height-Max 3.556 mm 3.556 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
fmax-Min 133 MHz 133 MHz
Base Number Matches 4 1

Compare PI6C39911-2J with alternatives

Compare PI6C39911-2JX with alternatives