PI6C2510-133LX vs PI6C2510-133LE feature comparison

PI6C2510-133LX Pericom Semiconductor Corporation

Buy Now Datasheet

PI6C2510-133LE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP24,.25
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 6C 6C
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 7.8 mm 7.8 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 24
Number of True Outputs 10 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics SERIES-RESISTOR SERIES-RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns 0.15 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 4.4 mm 4.4 mm
fmax-Min 150 MHz 150 MHz
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP24,.25
Technology CMOS
Terminal Finish Matte Tin (Sn)

Compare PI6C2510-133LX with alternatives

Compare PI6C2510-133LE with alternatives