PI6C20800SVE vs SY10EL15ZCTR feature comparison

PI6C20800SVE Diodes Incorporated

Buy Now Datasheet

SY10EL15ZCTR Synergy Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC SYNERGY SEMICONDUCTOR CORP
Package Description 0.300 INCH, GREEN, SSOP-48 SOP, SOP16,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family 6C 10EL
Input Conditioning DIFFERENTIAL DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G48 R-PDSO-G16
JESD-609 Code e3 e0
Length 15.875 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.001 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 48 16
Number of True Outputs 8 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP48,.4 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 6.5 ns 0.75 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Seated Height-Max 2.79 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.49 mm
Base Number Matches 2 3
Additional Feature CAN BE OPERATED FROM +VE SUPPLY ALSO; SYNCHRONOUS STROBED OUTPUT; MAX PART TO PART SKEW = 0.2NS
Power Supply Current-Max (ICC) 35 mA
Technology ECL

Compare PI6C20800SVE with alternatives