PI6C20400BHEX vs CY2305ASC-1 feature comparison

PI6C20400BHEX Pericom Semiconductor Corporation

Buy Now Datasheet

CY2305ASC-1 Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code SSOP SOIC
Package Description SSOP, SSOP28,.3 SOP,
Pin Count 28 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 6C 2305
Input Conditioning DIFFERENTIAL MUX STANDARD
JESD-30 Code R-PDSO-G28 R-PDSO-G8
JESD-609 Code e3 e0
Length 10.2 mm 4.8895 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.001 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 8
Number of True Outputs 4 4
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 6.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.7272 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 3.8989 mm
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Same Edge Skew-Max (tskwd) 0.2 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
fmax-Min 200 MHz

Compare PI6C20400BHEX with alternatives

Compare CY2305ASC-1 with alternatives