PI6C184SEX vs 83940DYT feature comparison

PI6C184SEX Pericom Semiconductor Corporation

Buy Now Datasheet

83940DYT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC QFP
Package Description SOP, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
Pin Count 28 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.9 11.9
Average Weight (mg) 843.2 251.15
CO2e (mg) 10034.08 2988.685
Category CO2 Kg 11.9 11.9
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2013-12-16 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a CMRT V6.01
Family 6C 83940
Input Conditioning STANDARD DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G28 S-PQFP-G32
JESD-609 Code e3 e0
Length 17.9 mm 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 32
Number of True Outputs 13 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, LOW PROFILE
Propagation Delay (tpd) 5 ns 3.8 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.2 ns
Seated Height-Max 2.65 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL QUAD
Width 7.5 mm 7 mm
fmax-Min 100 MHz
Base Number Matches 1 1
Total Weight 163.9
CO2 1950.41
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Max I(ol) 0.012 A
Package Equivalence Code QFP32,.35SQ,32
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 4.1 ns
Time@Peak Reflow Temperature-Max (s) 20

Compare PI6C184SEX with alternatives

Compare 83940DYT with alternatives