PI5PD2069WE vs 1025SE-25TE13 feature comparison

PI5PD2069WE Diodes Incorporated

Buy Now Datasheet

1025SE-25TE13 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC CATALYST SEMICONDUCTOR INC
Package Description SOP, SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type LOAD SWITCH VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.72 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.94 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 8
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Threshold Voltage-Nom +2.55V

Compare PI5PD2069WE with alternatives

Compare 1025SE-25TE13 with alternatives