PI5C6800Q vs 74FST6800QS feature comparison

PI5C6800Q Pericom Semiconductor Corporation

Buy Now Datasheet

74FST6800QS Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SSOP, SSOP24,.24 SSOP,
Pin Count 24 24
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0
Length 8.65 mm 8.65 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 1.73 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2

Compare PI5C6800Q with alternatives

Compare 74FST6800QS with alternatives