PI5C3861QE vs IDTQS3VH861QG8 feature comparison

PI5C3861QE Pericom Semiconductor Corporation

Buy Now Datasheet

IDTQS3VH861QG8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description SSOP, SSOP24,.24 SSOP,
Pin Count 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TTL COMPATIBLE BUS SWITCH
Family CBT/FST/QS/5C/B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 8.65 mm 8.7 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.24 SSOP24,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.72 mm
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 2.3 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare PI5C3861QE with alternatives

Compare IDTQS3VH861QG8 with alternatives