PI5C3384SX vs SN74CBT3384ADWR feature comparison

PI5C3384SX Pericom Semiconductor Corporation

Buy Now Datasheet

SN74CBT3384ADWR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, GREEN, PLASTIC, SOIC-24
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TTL COMPATIBLE BUS SWITCH TTL COMPATIBLE BUS SWITCH
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 5
Number of Functions 1 10
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 0.25 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code SOP24,.4
Packing Method TR
Power Supply Current-Max (ICC) 0.003 mA
Prop. Delay@Nom-Sup 0.25 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare PI5C3384SX with alternatives

Compare SN74CBT3384ADWR with alternatives