PI5C3301C
vs
NC7SZD384M5X
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP,
LSSOP,
Pin Count
5
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBT/FST/QS/5C/B
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2.9 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.1 mm
1.4 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1.25 mm
1.6 mm
Base Number Matches
1
3
Pbfree Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare PI5C3301C with alternatives
Compare NC7SZD384M5X with alternatives