PI5A122TEX vs ADG702BRTZ-REEL7 feature comparison

PI5A122TEX Pericom Semiconductor Corporation

Buy Now Datasheet

ADG702BRTZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description LSSOP, TSOP5/6,.11,37 LSSOP,
Pin Count 5 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Normal Position NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 6
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 18 Ω 5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 20 ns 13 ns
Switch-on Time-Max 40 ns 20 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Off-state Isolation-Nom 55 dB
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare PI5A122TEX with alternatives

Compare ADG702BRTZ-REEL7 with alternatives