PI5A121T vs MAX317EJA feature comparison

PI5A121T Pericom Semiconductor Corporation

Buy Now Datasheet

MAX317EJA Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 DIP
Package Description LSSOP, TSOP5/6,.11,37 0.300 INCH, CERDIP-8
Pin Count 5 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5 R-GDIP-T8
JESD-609 Code e0 e0
Length 2.9 mm
Normal Position NO NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 8
On-state Resistance Match-Nom 1 Ω 2 Ω
On-state Resistance-Max (Ron) 18 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code LSSOP DIP
Package Equivalence Code TSOP5/6,.11,37 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V 15 V
Surface Mount YES NO
Switch-off Time-Max 12 ns 145 ns
Switch-on Time-Max 25 ns 175 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Width 1.625 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Off-state Isolation-Nom 68 dB
Supply Current-Max (Isup) 0.005 mA

Compare PI5A121T with alternatives

Compare MAX317EJA with alternatives