PI4ULS3V16MNLEX vs SN74AVCBH164245KR feature comparison

PI4ULS3V16MNLEX Pericom Semiconductor Corporation

Buy Now Datasheet

SN74AVCBH164245KR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description VFBGA, BGA45,5X11,20 VFBGA-56
Pin Count 45 56
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 4ULS AVC
JESD-30 Code R-XBGA-B45 R-PBGA-B56
JESD-609 Code e1 e0
Length 6 mm 7 mm
Load Capacitance (CL) 10 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.002 A 0.002 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 45 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA45,5X11,20 BGA56,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Prop. Delay@Nom-Sup 7 ns 6.8 ns
Propagation Delay (tpd) 7 ns 7.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.4 V
Supply Voltage-Nom (Vsup) 1.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Width 3 mm 4.5 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240

Compare PI4ULS3V16MNLEX with alternatives

Compare SN74AVCBH164245KR with alternatives