PI4ULS3V16MNLEX
vs
PI4ULS3V16NLE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
DIODES INC
Part Package Code
BGA
Package Description
VFBGA, BGA45,5X11,20
FBGA,
Pin Count
45
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
4ULS
4ULS
JESD-30 Code
R-XBGA-B45
R-PBGA-B45
JESD-609 Code
e1
e1
Length
6 mm
6 mm
Load Capacitance (CL)
10 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.002 A
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
45
45
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VFBGA
FBGA
Package Equivalence Code
BGA45,5X11,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, FINE PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.1 V
Supply Voltage-Nom (Vsup)
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
3 mm
3 mm
Base Number Matches
1
2
Compare PI4ULS3V16MNLEX with alternatives
Compare PI4ULS3V16NLE with alternatives