PI49FCT805BTP vs IDT49FCT805BTDI feature comparison

PI49FCT805BTP Pericom Semiconductor Corporation

Buy Now Datasheet

IDT49FCT805BTDI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MONITOR OUTPUT FOR ONE BANK; MAX PART TO PART SKEW = 1NS
Family FCT FCT
Input Conditioning SCHMITT TRIGGER STANDARD
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 25.9 mm 25.3365 mm
Load Capacitance (CL) 50 pF
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.064 A
Number of Functions 2 2
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 5 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 5 ns
Propagation Delay (tpd) 5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.4 ns 0.7 ns
Seated Height-Max 4.19 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare PI49FCT805BTP with alternatives

Compare IDT49FCT805BTDI with alternatives