PI49FCT3806SIEX
vs
PI49FCT3806CTSEX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
FCT
Input Conditioning
SCHMITT TRIGGER
STANDARD
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
12.8 mm
12.8 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inverted Outputs
5
Number of Terminals
20
20
Number of True Outputs
5
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
4.5 ns
4.5 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.5 ns
0.5 ns
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare PI49FCT3806SIEX with alternatives
Compare PI49FCT3806CTSEX with alternatives