PI49FCT3805QE vs PI49FCT3805BQE feature comparison

PI49FCT3805QE Pericom Semiconductor Corporation

Buy Now Datasheet

PI49FCT3805BQE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code SSOP SSOP
Package Description SSOP, SSOP20,.25 SSOP, SSOP20,.25
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.9 11.9
Average Weight (mg) 131.15 131.15
CO2e (mg) 1560.685 1560.685
Total Weight 122.5 122.5
Category CO2 Kg 11.9 11.9
CO2 1457.75 1457.75
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2015-12-17 2015-12-17
CAS Accounted for Wt 94 94
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Family FCT FCT
Input Conditioning SCHMITT TRIGGER SCHMITT TRIGGER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.25 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 6.5 ns 5 ns
Propagation Delay (tpd) 6.5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.7 ns 0.5 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare PI49FCT3805QE with alternatives

Compare PI49FCT3805BQE with alternatives