PI49FCT3805DHX vs PI49FCT3805CHE feature comparison

PI49FCT3805DHX Pericom Semiconductor Corporation

Buy Now Datasheet

PI49FCT3805CHE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code SSOP SSOP
Package Description SSOP, SSOP, SSOP20,.3
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
Input Conditioning SCHMITT TRIGGER SCHMITT TRIGGER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 7.2 mm 7.2 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 2 2
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 5 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 3 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.27 ns 0.5 ns
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 5.3 mm
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP20,.3
Prop. Delay@Nom-Sup 4.5 ns
Terminal Finish MATTE TIN

Compare PI49FCT3805DHX with alternatives

Compare PI49FCT3805CHE with alternatives