PI49FCT3805CTPE vs IDT49FCT3805P feature comparison

PI49FCT3805CTPE Pericom Semiconductor Corporation

Buy Now Datasheet

IDT49FCT3805P Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, 0.100 INCH PITCH, PLASTIC, DIP-20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.9 11.9
Average Weight (mg) 4319.45 4319.45
CO2e (mg) 51401.456 51401.456
Category CO2 Kg 11.9 11.9
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2013-12-16 2018-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a FMD
Family FCT FCT
Input Conditioning STANDARD SCHMITT TRIGGER
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e3 e0
Length 25.9 mm 26.162 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 2 2
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 5 5
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 4.5 ns 5.8 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns 0.7 ns
Seated Height-Max 4.19 mm 4.191 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Total Weight 1176
CO2 13994.4
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 81
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1309-64-4
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Prop. Delay@Nom-Sup 5.8 ns

Compare PI49FCT3805CTPE with alternatives

Compare IDT49FCT3805P with alternatives