PI49FCT32806HIEX
vs
NB100LVEP221MNG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
ON SEMICONDUCTOR
|
Part Package Code |
SSOP
|
QFN
|
Package Description |
SSOP,
|
HVQCCN, LCC52,.31SQ,20
|
Pin Count |
20
|
52
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
FCT
|
100LVE
|
Input Conditioning |
SCHMITT TRIGGER
|
DIFFERENTIAL MUX
|
JESD-30 Code |
R-PDSO-G20
|
S-XQCC-N52
|
JESD-609 Code |
e3
|
e3
|
Length |
7.2 mm
|
8 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
2
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
20
|
52
|
Number of True Outputs |
5
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SSOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Propagation Delay (tpd) |
4 ns
|
0.71 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.5 ns
|
0.05 ns
|
Seated Height-Max |
2 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.8 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
5.3 mm
|
8 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
485M
|
Additional Feature |
|
NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
|
Package Equivalence Code |
|
LCC52,.31SQ,20
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
0.8 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PI49FCT32806HIEX with alternatives
Compare NB100LVEP221MNG with alternatives